You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DT000076 - 

Storage Case, Waterproof, Polypropylene, Black, 555 mm x 211 mm x 428 mm

DT000076 - Storage Case, Waterproof, Polypropylene, Black, 555 mm x 211 mm x 428 mm
DT000076 - Storage Case, Waterproof, Polypropylene, Black, 555 mm x 211 mm x 428 mm
DT000076 - Storage Case, Waterproof, Polypropylene, Black, 555 mm x 211 mm x 428 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
DT000076
Order Code:
2766339
Technical Datasheet:
DT000076   Datasheet
See all Technical Docs

Product Information

:
PP (Polypropylene)
:
Black
:
8.31"
:
211mm
:
21.85"
:
555mm
:
16.85"
:
428mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DT000076 from Duratool is a black colour waterproof case. It features watertight seal around lid, automatic pressure release valve, easy to open double throw latches, load tested soft grip handle and holes for double padlocking. This waterproof case also has polypropylene copolymer body and handle, nylon latches, nylon + 30% fibreglass pins and polymer O-ring. The external dimension of case is 555 x 428 x H211mm (21.85 x 16.85 x H8.31 inch) and internal dimensions is 500 x 350 x H194mm (19.69 x 13.78 x H7.64inch).
  • Waterproof and dustproof IP67 certified
  • Holes for shoulder strap
  • Stackable interlocking system
  • Thick body material, extra fixing points, fully length hinges
  • Nylon pins, corrosion free
  • Screen printing space and rectangular resin label space on the lid
  • 58 + 136mm (2.28 + 5.36inch) lid-bottom depth, 6.02Kg (13.27lbs) weight W/O foam
  • Temperature range from -30°C to 90°C (-22°F to +194°F)
  • Injection moulding
  • IP67, DEF STAN 81-41, STANAG 4280 rating
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Alternatives for DT000076

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$938.46 (S$1,004.15)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

View all alternatives / recommendations
S$224.46 ( S$240.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$224.46 (S$240.17)
  ( )
5+ S$196.62 (S$210.38)
  ( )
10+ S$182.03 (S$194.77)