You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BT-USB-M2

Bluetooth Adaptor, USB, Class 1

BT-USB-M2 - Bluetooth Adaptor, USB, Class 1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYNAMODE DYNAMODE
Manufacturer Part No:
BT-USB-M2
Order Code:
1848138
Also Known As:
GTIN UPC EAN: 8400800015105
Technical Datasheet:
BT-USB-M2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The new Dynamode BT-USB-M2 breaks the unadventurous design of competing Bluetooth™ adaptors by offering most of the host electronics within the confines of the actual USB connector! Result - a Bluetooth™ adaptor which can be left permanently plugged into a Notebook's USB Port, while in its Notebook bag, or moving from office to office without fear of the device becoming unplugged or damaged.
  • USB adaptor to add Bluetooth wireless technology to your notebook or PC
  • Class 1 technology gives a range of up to 100m
  • Compact receiver can be left in place
  • Ideal for data transfer, VoIP and Bluetooth peripherals
  • Compliant with Bluetooth 2.0
  • Supports Win 98SE/ME/2000/XP/Vista/7/8.1, MAC

Contents

USB adaptor only

Also Known As

GTIN UPC EAN: 8400800015105
Best Seller

441 In stock Need more?

375 available for 3 - 4 business days delivery
66 available for 4 - 5 business days delivery

S$4.91 ( S$5.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.91 (S$5.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.