You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

38917156

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 60 W, 12 VDC, 5 A

EA ELEKTRO-AUTOMATIK 38917156
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
38917156
Order Code:
1865989
Technical Datasheet:
38917156   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
60W

:
12VDC

:
5A

:
-

:
-

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Fixed
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
Product Overview

The 38917156 is a 12V/60W 1-output DIN-rail mount Power Supply with fixed output. Switching mode power supplies are designed for DIN-rail mounting on DIN TS35/7.5 or DIN TS35/15 rails. They are housed in a rugged plastic case. The output is isolated against the mains supply (floating) and the output voltage is adjustable.
  • Short-circuit protection
  • Overload protection
  • Over-temperature protection
  • Overvoltage protection
  • IP20 Protection rating
  • Isolation class-II

Applications

Power Management

Available for back order

More stock available to supplier lead times which is approximately 13/12/21

Notify me when back in stock

S$95.99 ( S$102.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$95.99 (S$102.71)