You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

110EET

Fuse, High Rupturing Capacity (HRC), British BS 88, EET Series, 110 A, Bolted Tag, 500 VDC, 690 VAC

110EET - Fuse, High Rupturing Capacity (HRC), British BS 88, EET Series, 110 A, Bolted Tag, 500 VDC, 690 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
110EET
Order Code:
1202342
Product Range
EET Series
Technical Datasheet:
110EET   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EET Series

:
110A

:
Bolted Tag

:
500VDC

:
690VAC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
  • UL recognized
  • Excellent cycling capability
  • Excellent DC performance
  • Low arc voltage and low energy let-through (I²t)
  • Low watts loss

Applications

Safety, Power Management, Industrial

Best Seller

37 In stock Need more?

37 available for 3 - 4 business days delivery

S$293.87 ( S$314.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$293.87 (S$314.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.