You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

110EET - 

Fuse, High Rupturing Capacity (HRC), British BS 88, EET Series, 110 A, Bolted Tag, 500 VDC, 690 VAC

110EET - Fuse, High Rupturing Capacity (HRC), British BS 88, EET Series, 110 A, Bolted Tag, 500 VDC, 690 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
110EET
Order Code:
1202342
Product Range
EET Series
Technical Datasheet:
110EET   Datasheet
See all Technical Docs

Product Information

:
EET Series
:
110A
:
Bolted Tag
:
500VDC
:
690VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
  • UL recognized
  • Excellent cycling capability
  • Excellent DC performance
  • Low arc voltage and low energy let-through (I²t)
  • Low watts loss

Applications

Safety, Power Management, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

55 will be available for delivery on 7/7/19
5 will be available for delivery on 25/8/19

More stock available week commencing 2/9/19

Contact me when back in stock

S$258.22 ( S$276.30 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$258.22 (S$276.30)
  ( )
2+ S$251.43 (S$269.03)
  ( )
5+ S$244.61 (S$261.73)
  ( )
10+ S$231.04 (S$247.21)
  ( )
25+ S$203.85 (S$218.12)
  ( )
50+ S$190.26 (S$203.58)