You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

180LET - 

Fuse, Semiconductor, British BS 88, LET Series, 180 A, Fast Acting, 17.7mm x 26.2mm, 0.7" x 1.03"

180LET - Fuse, Semiconductor, British BS 88, LET Series, 180 A, Fast Acting, 17.7mm x 26.2mm, 0.7" x 1.03"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
180LET
Order Code:
1202325
Product Range
LET Series
Technical Datasheet:
180LET   Datasheet
See all Technical Docs

Product Information

:
LET Series
:
180A
:
Fast Acting
:
17.7mm x 26.2mm
:
0.7" x 1.03"
:
240VDC
:
240VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.
  • 21W Power loss

Applications

Safety, Power Management, Motor Drive & Control

Related Searches

281 In stock

281 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

120 will be available for delivery on 14/7/19
50 will be available for delivery on 11/8/19
40 will be available for delivery on 25/8/19

More stock available week commencing 2/9/19

S$128.32 ( S$137.30 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$128.32 (S$137.30)
  ( )
2+ S$121.92 (S$130.45)
  ( )
5+ S$118.70 (S$127.01)
  ( )
10+ S$115.49 (S$123.57)
  ( )
25+ S$109.08 (S$116.72)
  ( )
50+ S$96.24 (S$102.98)