You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

180LET - 

Fuse, Semiconductor, British BS 88, LET Series, 180 A, Fast Acting, 17.7mm x 26.2mm, 0.7" x 1.03"

180LET - Fuse, Semiconductor, British BS 88, LET Series, 180 A, Fast Acting, 17.7mm x 26.2mm, 0.7" x 1.03"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
180LET
Order Code:
1202325
Product Range
LET Series
Technical Datasheet:
180LET   Datasheet
See all Technical Docs

Product Information

:
LET Series
:
180A
:
Fast Acting
:
17.7mm x 26.2mm
:
0.7" x 1.03"
:
240VDC
:
240VAC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.
  • 21W Power loss

Applications

Safety, Power Management, Motor Drive & Control

Related Searches

488 In stock

488 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

S$125.80 ( S$134.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$125.80 (S$134.61)
  ( )
2+ S$119.52 (S$127.89)
  ( )
5+ S$116.37 (S$124.52)
  ( )
10+ S$113.22 (S$121.15)
  ( )
25+ S$106.94 (S$114.43)
  ( )
50+ S$94.35 (S$100.95)