You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

350FM - 

Fuse, Industrial / Power, FM Series, 350 A, 690 VAC, 500 VDC, 38.1mm x 113mm, 1.5" x 4.45"

350FM - Fuse, Industrial / Power, FM Series, 350 A, 690 VAC, 500 VDC, 38.1mm x 113mm, 1.5" x 4.45"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
350FM
Order Code:
1701340
Product Range
FM Series
Technical Datasheet:
350FM   Datasheet
See all Technical Docs

Product Information

:
FM Series
:
350A
:
690VAC
:
500VDC
:
38.1mm x 113mm
:
1.5" x 4.45"
:
Fast Acting
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The British BS 88 FM series from Bussmann are high speed stud mount fuses. These fuses are CE, BS 88 Part 4, IEC 269 Part 4, UL, MT andmmT-350Vdc (IEC) rating approved. British BS 88 FM series have excellent DC performance and cycling capability. Typical application includes DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
  • Rated voltage of 690VAC/500VDC
  • Rated current rating range from 180A to 350A
  • Low arc voltage and low energy let through
  • Low power losses

Applications

Industrial, Safety

Related Searches

19 In stock

19 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

S$90.34 ( S$96.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$90.34 (S$96.66)
  ( )
15+ S$79.41 (S$84.97)
  ( )
50+ S$73.96 (S$79.14)
  ( )
100+ S$69.98 (S$74.88)