You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BK/HTB-56I-R

Fuseholder, Panel Mount, 250V, 20A, 1/4 x 1 1/4", Quick Connect, Screwdriver Cap

BK/HTB-56I-R - Fuseholder, Panel Mount, 250V, 20A, 1/4 x 1 1/4", Quick Connect, Screwdriver Cap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK/HTB-56I-R
Order Code:
1703161
Product Range
HTB Series
Technical Datasheet:
BK/HTB-56I-R   Datasheet
See all Technical Docs

Product Information


:
Cartridge Fuse Holder

:
20A

:
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0

:
Quick Connect

:
1Fuses

:
HTB Series

:
250V

:
250V

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HTB series Panel-mount Fuseholder made of high temperature flame retardant thermoplastic and suitable for 1/4 x 1-1/4-inch and 5 x 20mm fuses.
  • Withstands 15 to 20Lb-in torque to mounting nut when mounting fuse holder to panel
  • UL94V-0 Flammability rating

Applications

Industrial

251 In stock Need more?

81 available for 3 - 4 business days delivery
170 available for 4 - 5 business days delivery

S$6.81 ( S$7.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.81 (S$7.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$6.58 (S$7.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$6.36 (S$6.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$5.00 (S$5.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.09 (S$4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$3.98 (S$4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.