You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C180-1 - 

Fuse, Cartridge, Fast Acting, 1 A, 240 V, 6.3mm x 25.4mm, 1/4" x 1", C180 Series

C180-1 - Fuse, Cartridge, Fast Acting, 1 A, 240 V, 6.3mm x 25.4mm, 1/4" x 1", C180 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C180-1
Order Code:
1123029
Product Range
C180 Series
Technical Datasheet:
C180-1   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
1A
:
240V
:
6.3mm x 25.4mm
:
1/4" x 1"
:
C180 Series
:
6kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C180-1 is a C180-series 1A 240VAC fast/medium 1/4 x 1-inch British plug Top Fuse with ceramic tube and silver-plated endcap.
  • 1W Power dissipation
  • Black colour

Applications

Safety

Associated Products

Compare Selected

Related Searches

2,221 In stock

150 available for next business day delivery
2,071 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

S$0.419 ( S$0.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.419 (S$0.45)
  ( )
100+ S$0.365 (S$0.39)
  ( )
500+ S$0.331 (S$0.35)
  ( )
1000+ S$0.297 (S$0.32)