You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C180-2 - 

Fuse, Cartridge, Fast Acting, 2 A, 240 V, 6.3mm x 25.4mm, 1/4" x 1", TDC180 Series

C180-2 - Fuse, Cartridge, Fast Acting, 2 A, 240 V, 6.3mm x 25.4mm, 1/4" x 1", TDC180 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C180-2
Order Code:
1123032
Product Range
TDC180 Series
Technical Datasheet:
C180-2   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
2A
:
240V
:
6.3mm x 25.4mm
:
1/4" x 1"
:
TDC180 Series
:
6kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C180-2 is a 2A/240VAC fast acting quick blow low voltage British plug Top Fuse Link with ceramic tube, nickel-plated brass end caps. This TDC180-series fuse to be fitted into domestic BS1363 plug top to conform with the requirements of the plug and socket safety regulations 1995.3.
  • Black colour

Applications

Safety

Associated Products

Compare Selected

Related Searches

774 In stock

5 available for next business day delivery
769 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1,000 will be available for delivery on 24/11/19
1,000 will be available for delivery on 6/1/20
1,000 will be available for delivery on 14/1/20

More stock available week commencing 3/2/20

S$0.458 ( S$0.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.458 (S$0.49)
  ( )
100+ S$0.40 (S$0.43)
  ( )
500+ S$0.37 (S$0.40)
  ( )
1000+ S$0.331 (S$0.35)