You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KTK-1 - 

Fuse, Industrial / Power, KTK Series, 1 A, 600 VAC, 300 VDC, 10mm x 38mm, 13/32" x 1-1/2"

KTK-1 - Fuse, Industrial / Power, KTK Series, 1 A, 600 VAC, 300 VDC, 10mm x 38mm, 13/32" x 1-1/2"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KTK-1
Order Code:
3482820
Product Range
KTK Series
Technical Datasheet:
KTK-1   Datasheet
See all Technical Docs

Product Information

:
KTK Series
:
1A
:
600VAC
:
300VDC
:
10mm x 38mm
:
13/32" x 1-1/2"
:
Fast Acting
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KTK-1 is a fast-acting Supplemental Fuse for control circuit, lighting circuit protection and meter circuits. It has color coded black for 600VAC voltage rating.
  • Fast-acting for resistive loads
  • Melamine tube construction
  • Nickel-plated bronze end caps
  • CE and UL approval

Applications

Industrial

Alternatives for KTK-1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$24.63 (S$26.35)   ( )

Restricted Item Add

Related Searches

52 In stock

52 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

30 will be available for delivery on 10/11/19
60 will be available for delivery on 24/11/19

More stock available week commencing 9/12/19

S$41.62 ( S$44.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$41.62 (S$44.53)
  ( )
5+ S$39.63 (S$42.40)
  ( )
10+ S$36.67 (S$39.24)
  ( )
20+ S$35.67 (S$38.17)
  ( )
50+ S$31.71 (S$33.93)
  ( )
100+ S$29.72 (S$31.80)