You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KTK-R-1 - 

Fuse, Industrial / Power, LIMITRON KTK-R Series, 1 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"

KTK-R-1 - Fuse, Industrial / Power, LIMITRON KTK-R Series, 1 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KTK-R-1
Order Code:
218923
Product Range
LIMITRON KTK-R Series
Technical Datasheet:
KTK-R-1   Datasheet
See all Technical Docs

Product Information

:
LIMITRON KTK-R Series
:
1A
:
600VAC
:
-
:
10mm x 38mm
:
13/32" x 1-1/2"
:
Fast Acting
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KTK-R-1 is a 1A/600VAC class-CC (current-limiting) advanced protection Fast Acting Fuse with ceramic tube. This KTK-R-series fuse features built-in rejection failure with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Current limitation to help prevent equipment damage caused by short-circuit events. A grooved ferrule permits mounting in rejection-type as well as standard fuse holders.
  • Fits both standard and rejection-style holders
  • 200kA VAC RMS symmetrical Interrupt rating

Applications

Safety, Motor Drive & Control, Industrial, Commercial, Lighting

Alternatives for KTK-R-1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$24.88 (S$26.62)   ( ) 25+ S$22.90 (S$24.50)   ( ) 100+ S$21.82 (S$23.35)   ( ) 250+ S$20.67 (S$22.12)   ( ) 500+ S$19.44 (S$20.80)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$24.88 (S$26.62)   ( ) 25+ S$22.90 (S$24.50)   ( ) 100+ S$21.82 (S$23.35)   ( ) 250+ S$20.67 (S$22.12)   ( ) 500+ S$19.44 (S$20.80)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$25.38 (S$27.16)   ( ) 5+ S$23.43 (S$25.07)   ( ) 10+ S$21.48 (S$22.98)   ( ) 50+ S$18.55 (S$19.85)   ( ) 100+ S$15.62 (S$16.71)   ( ) More Pricing...

Restricted Item Add

Related Searches

121 In stock

121 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

80 will be available for delivery on 3/11/19

More stock available week commencing 9/12/19

S$45.78 ( S$48.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$45.78 (S$48.98)
  ( )
5+ S$43.61 (S$46.66)
  ( )
10+ S$40.34 (S$43.16)
  ( )
50+ S$34.89 (S$37.33)
  ( )
100+ S$32.71 (S$35.00)
  ( )
250+ S$30.53 (S$32.67)