You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KTK-R-2 - 

Fuse, Industrial / Power, LIMITRON KTK-R Series, 2 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"

KTK-R-2 - Fuse, Industrial / Power, LIMITRON KTK-R Series, 2 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KTK-R-2
Order Code:
218935
Product Range
LIMITRON KTK-R Series
Technical Datasheet:
KTK-R-2   Datasheet
See all Technical Docs

Product Information

:
LIMITRON KTK-R Series
:
2A
:
600VAC
:
-
:
10mm x 38mm
:
13/32" x 1-1/2"
:
Fast Acting
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KTK-R-2 is a 2A LIMITRON™ advanced protection Fast-acting Fuse with melamine body. Current limitation at class CC levels provides maximum component short-circuit current protection. 200kA interrupting rating provides high ratings for control circuit locations. Class CC rejection feature, with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Provides 10X better current limitation to help prevent equipment damage caused by short circuit events. 200kA interrupting rating complies with NEC Section 110.9 for today's large capacity systems. Fast-acting fuse helps prevent equipment damage caused by short-circuit events. Rejection type fuse fits both standard and rejection-style holders.
  • 200kA Interrupting rating

Applications

Industrial

Alternatives for KTK-R-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$25.10 (S$26.86)   ( ) 5+ S$23.18 (S$24.80)   ( ) 10+ S$21.25 (S$22.74)   ( ) 50+ S$18.35 (S$19.63)   ( ) 100+ S$15.45 (S$16.53)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$25.10 (S$26.86)   ( ) 5+ S$23.18 (S$24.80)   ( ) 10+ S$21.25 (S$22.74)   ( ) 50+ S$18.35 (S$19.63)   ( ) 100+ S$15.45 (S$16.53)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$41.73 (S$44.65)   ( ) 5+ S$39.74 (S$42.52)   ( ) 10+ S$36.76 (S$39.33)   ( ) 50+ S$31.79 (S$34.02)   ( ) 100+ S$29.81 (S$31.90)   ( ) 250+ S$27.83 (S$29.78)   ( ) More Pricing...

Restricted Item Add

Related Searches

98 In stock

98 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$45.68 ( S$48.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$45.68 (S$48.88)
  ( )
5+ S$43.49 (S$46.53)
  ( )
10+ S$40.24 (S$43.06)
  ( )
20+ S$39.14 (S$41.88)
  ( )
50+ S$34.80 (S$37.24)
  ( )
100+ S$32.61 (S$34.89)