You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S505-2-R - 

Fuse, Cartridge, Time Delay, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S505 Series

S505-2-R - Fuse, Cartridge, Time Delay, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S505 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S505-2-R
Order Code:
1123118
Product Range
S505 Series
Technical Datasheet:
S505-2-R   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
2A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
S505 Series
:
1.5kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S505-2-R is a Cartridge Fuse with ceramic tube and 1.5kA breaking capacity. The S505-2-R features time-delay performance ideal for inductive circuits.
  • High Breaking Capacity
  • Nickel-plated Brass End Cap
  • 118.5mV Maximum Voltage Drop
  • Conformed to IEC 60127-2 Standard
  • Optional Axial Leads are Available

Applications

Safety

Alternatives for S505-2-R

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

50+ S$1.39 (S$1.49)   ( ) 500+ S$1.33 (S$1.42)   ( ) 1000+ S$1.28 (S$1.37)   ( ) 2500+ S$1.19 (S$1.27)   ( ) More Pricing...

Restricted Item Add
     

Each

10+ S$0.90 (S$0.96)   ( ) 25+ S$0.832 (S$0.89)   ( ) 50+ S$0.785 (S$0.84)   ( ) 100+ S$0.60 (S$0.64)   ( ) 250+ S$0.53 (S$0.57)   ( ) 500+ S$0.458 (S$0.49)   ( ) More Pricing...

Restricted Item Add
     

Pack of 10

1+ S$4.84 (S$5.18)   ( ) 100+ S$4.35 (S$4.65)   ( ) 250+ S$3.99 (S$4.27)   ( ) 500+ S$3.60 (S$3.85)   ( ) 1000+ S$3.30 (S$3.53)   ( ) More Pricing...

Restricted Item Add
     

Each

15+ S$0.296 (S$0.32)   ( ) 150+ S$0.237 (S$0.25)   ( ) 500+ S$0.198 (S$0.21)   ( ) 1000+ S$0.18 (S$0.19)   ( ) 1500+ S$0.165 (S$0.18)   ( ) 5000+ S$0.147 (S$0.16)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$2.23 (S$2.39)   ( ) 10+ S$1.73 (S$1.85)   ( ) 100+ S$1.44 (S$1.54)   ( ) 200+ S$1.40 (S$1.50)   ( ) 500+ S$1.19 (S$1.27)   ( ) 1000+ S$1.04 (S$1.11)   ( ) More Pricing...

Restricted Item Add
     

Each

10+ S$1.47 (S$1.57)   ( ) 150+ S$1.40 (S$1.50)   ( ) 500+ S$1.34 (S$1.43)   ( ) 1000+ S$1.29 (S$1.38)   ( ) 2500+ S$1.20 (S$1.28)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

16,789 In stock

1,050 available for next business day delivery
15,739 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

S$0.397 ( S$0.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.397 (S$0.42)
  ( )
100+ S$0.362 (S$0.39)
  ( )
500+ S$0.333 (S$0.36)
  ( )
1500+ S$0.313 (S$0.33)
  ( )
2500+ S$0.301 (S$0.32)