You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S506-1-R - 

Fuse, Cartridge, Time Delay, 1 A, 250 V, 5mm x 20mm, S506 Series

S506-1-R - Fuse, Cartridge, Time Delay, 1 A, 250 V, 5mm x 20mm, S506 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S506-1-R
Order Code:
1123241
Product Range
S506 Series
Technical Datasheet:
S506-1-R   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
1A
:
250V
:
5mm x 20mm
:
-
:
S506 Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S506 series from Bussmannn are time delay, cartridge fuses with 5mm x 20mm physical size. Cartridge fuses are used to protect circuits where higher amps or volt ratings required.
  • Low breaking capacity
  • Glass tube, nickel plated brass end cap construction
  • Designed to meet IEC 60127-2/3 (32mA-10A) and extensions (12.5A-15A) standards
  • UL, CSA, cURus, SEMKO, VDE, BSI, IMQ, PSE/JET, CCC, UR approved
  • Rated voltage rating of 250VAC
  • Time delay compatibility for inductive circuits
  • Available in 35A, 40A, 50A, 63A. 80A, 100A, 125A breaking capacity

Applications

Industrial, Safety

Alternatives for S506-1-R

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

50+ S$0.816 (S$0.87)   ( ) 500+ S$0.78 (S$0.83)   ( ) 1000+ S$0.732 (S$0.78)   ( ) 2500+ S$0.692 (S$0.74)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

50+ S$0.816 (S$0.87)   ( ) 500+ S$0.78 (S$0.83)   ( ) 1000+ S$0.732 (S$0.78)   ( ) 2500+ S$0.692 (S$0.74)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$0.654 (S$0.70)   ( ) 10+ S$0.636 (S$0.68)   ( ) 25+ S$0.589 (S$0.63)   ( ) 50+ S$0.556 (S$0.59)   ( ) 100+ S$0.424 (S$0.45)   ( ) 250+ S$0.376 (S$0.40)   ( ) More Pricing...

Restricted Item Add
     

Each

15+ S$0.232 (S$0.25)   ( ) 150+ S$0.184 (S$0.20)   ( ) 500+ S$0.154 (S$0.16)   ( ) 1000+ S$0.141 (S$0.15)   ( ) 1500+ S$0.128 (S$0.14)   ( ) 5000+ S$0.115 (S$0.12)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

11,989 In stock

295 available for next business day delivery
11,694 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/1/20

S$0.359 ( S$0.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.359 (S$0.38)
  ( )
100+ S$0.332 (S$0.36)
  ( )
500+ S$0.303 (S$0.32)
  ( )
1500+ S$0.293 (S$0.31)
  ( )
2500+ S$0.282 (S$0.30)