You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S506 250MA - 

Fuse, Cartridge, Time Delay, 250 mA, 250 V, 5mm x 20mm, S506 Series

S506 250MA - Fuse, Cartridge, Time Delay, 250 mA, 250 V, 5mm x 20mm, S506 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S506 250MA
Order Code:
1241966
Product Range
S506 Series
Technical Datasheet:
S506 250MA   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
250mA
:
250V
:
5mm x 20mm
:
-
:
S506 Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S506 series from Bussmannn are time delay, cartridge fuses with 5mm x 20mm physical size. Cartridge fuses are used to protect circuits where higher amps or volt ratings required.
  • Low breaking capacity
  • Glass tube, nickel plated brass end cap construction
  • Designed to meet IEC 60127-2/3 (32mA-10A) and extensions (12.5A-15A) standards
  • UL, CSA, cURus, SEMKO, VDE, BSI, IMQ, PSE/JET, CCC, UR approved
  • Rated voltage rating of 250VAC
  • Time delay compatibility for inductive circuits
  • Available in 35A, 40A, 50A, 63A. 80A, 100A, 125A breaking capacity

Applications

Industrial, Safety

Alternatives for S506 250MA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each

15+ S$0.239 (S$0.26)   ( ) 150+ S$0.189 (S$0.20)   ( ) 500+ S$0.159 (S$0.17)   ( ) 1000+ S$0.145 (S$0.16)   ( ) 1500+ S$0.132 (S$0.14)   ( ) 5000+ S$0.118 (S$0.13)   ( ) More Pricing...

Restricted Item Add
     

Each

10+ S$0.636 (S$0.68)   ( ) 25+ S$0.589 (S$0.63)   ( ) 50+ S$0.556 (S$0.59)   ( ) 100+ S$0.424 (S$0.45)   ( ) 250+ S$0.376 (S$0.40)   ( ) 500+ S$0.324 (S$0.35)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,265 In stock

85 available for next business day delivery
1,180 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1,000 will be available for delivery on 8/12/19

More stock available week commencing 27/1/20

S$0.614 ( S$0.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.614 (S$0.66)
  ( )
150+ S$0.598 (S$0.64)
  ( )
500+ S$0.58 (S$0.62)
  ( )
1000+ S$0.568 (S$0.61)
  ( )
2500+ S$0.548 (S$0.59)