You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S506 315MA - 

Fuse, Cartridge, Time Delay, 315 mA, 250 V, 5mm x 20mm, S506 Series

S506 315MA - Fuse, Cartridge, Time Delay, 315 mA, 250 V, 5mm x 20mm, S506 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S506 315MA
Order Code:
1241967
Product Range
S506 Series
Technical Datasheet:
S506 315MA   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
315mA
:
250V
:
5mm x 20mm
:
-
:
S506 Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S506 series from Bussmannn are time delay, cartridge fuses with 5mm x 20mm physical size. Cartridge fuses are used to protect circuits where higher amps or volt ratings required.
  • Low breaking capacity
  • Glass tube, nickel plated brass end cap construction
  • Designed to meet IEC 60127-2/3 (32mA-10A) and extensions (12.5A-15A) standards
  • UL, CSA, cURus, SEMKO, VDE, BSI, IMQ, PSE/JET, CCC, UR approved
  • Rated voltage rating of 250VAC
  • Time delay compatibility for inductive circuits
  • Available in 35A, 40A, 50A, 63A. 80A, 100A, 125A breaking capacity

Applications

Industrial, Safety

Alternatives for S506 315MA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each

10+ S$0.636 (S$0.68)   ( ) 25+ S$0.589 (S$0.63)   ( ) 50+ S$0.556 (S$0.59)   ( ) 100+ S$0.424 (S$0.45)   ( ) 250+ S$0.376 (S$0.40)   ( ) 500+ S$0.324 (S$0.35)   ( ) More Pricing...

Restricted Item Add
     

Each

15+ S$0.234 (S$0.25)   ( ) 150+ S$0.186 (S$0.20)   ( ) 500+ S$0.156 (S$0.17)   ( ) 1000+ S$0.143 (S$0.15)   ( ) 1500+ S$0.13 (S$0.14)   ( ) 5000+ S$0.116 (S$0.12)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1,000 will be available for delivery on 3/11/19
1,000 will be available for delivery on 10/11/19
1,000 will be available for delivery on 24/11/19

More stock available week commencing 27/1/20

Contact me when back in stock

View all alternatives / recommendations
S$0.446 ( S$0.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.446 (S$0.48)
  ( )
150+ S$0.425 (S$0.45)
  ( )
500+ S$0.422 (S$0.45)
  ( )
1000+ S$0.414 (S$0.44)
  ( )
2500+ S$0.401 (S$0.43)