You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S506-4-R - 

Fuse, Cartridge, Time Delay, 4 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S506 Series

S506-4-R - Fuse, Cartridge, Time Delay, 4 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S506 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S506-4-R
Order Code:
1615159
Product Range
S506 Series
Technical Datasheet:
S506-4-R   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
4A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
S506 Series
:
40A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S506 series from Bussmannn are time delay, cartridge fuses with 5mm x 20mm physical size. Cartridge fuses are used to protect circuits where higher amps or volt ratings required.
  • Low breaking capacity
  • Glass tube, nickel plated brass end cap construction
  • Designed to meet IEC 60127-2/3 (32mA-10A) and extensions (12.5A-15A) standards
  • UL, CSA, cURus, SEMKO, VDE, BSI, IMQ, PSE/JET, CCC, UR approved
  • Rated voltage rating of 250VAC
  • Time delay compatibility for inductive circuits
  • Available in 35A, 40A, 50A, 63A. 80A, 100A, 125A breaking capacity

Applications

Industrial, Safety

Alternatives for S506-4-R

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

50+ S$0.812 (S$0.87)   ( ) 500+ S$0.739 (S$0.79)   ( ) 1500+ S$0.698 (S$0.75)   ( ) 2500+ S$0.677 (S$0.72)   ( ) More Pricing...

Restricted Item Add
     

Each

20+ S$0.692 (S$0.74)   ( ) 100+ S$0.671 (S$0.72)   ( ) 250+ S$0.652 (S$0.70)   ( ) 500+ S$0.634 (S$0.68)   ( ) More Pricing...

Restricted Item Add
     

Each

50+ S$0.812 (S$0.87)   ( ) 500+ S$0.739 (S$0.79)   ( ) 1500+ S$0.698 (S$0.75)   ( ) 2500+ S$0.677 (S$0.72)   ( ) More Pricing...

Restricted Item Add
     

Each

20+ S$0.692 (S$0.74)   ( ) 100+ S$0.671 (S$0.72)   ( ) 250+ S$0.652 (S$0.70)   ( ) 500+ S$0.634 (S$0.68)   ( ) More Pricing...

Restricted Item Add
     

Each

10+ S$0.252 (S$0.27)   ( ) 150+ S$0.24 (S$0.26)   ( ) 500+ S$0.204 (S$0.22)   ( ) 1000+ S$0.199 (S$0.21)   ( ) 2500+ S$0.193 (S$0.21)   ( ) More Pricing...

Restricted Item Add
     

Each

15+ S$0.219 (S$0.23)   ( ) 150+ S$0.175 (S$0.19)   ( ) 500+ S$0.147 (S$0.16)   ( ) 1000+ S$0.134 (S$0.14)   ( ) 1500+ S$0.122 (S$0.13)   ( ) 5000+ S$0.109 (S$0.12)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2,375 In stock

1,510 available for next business day delivery
865 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1,000 will be available for delivery on 15/12/19

More stock available week commencing 13/1/20

S$0.491 ( S$0.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.491 (S$0.53)
  ( )
150+ S$0.466 (S$0.50)
  ( )
500+ S$0.38 (S$0.41)
  ( )
1000+ S$0.367 (S$0.39)
  ( )
2500+ S$0.354 (S$0.38)