You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S506-8-R - 

Fuse, Cartridge, Time Delay, 8 A, 250 V, 5mm x 20mm, S506 Series

S506-8-R - Fuse, Cartridge, Time Delay, 8 A, 250 V, 5mm x 20mm, S506 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S506-8-R
Order Code:
1615160
Product Range
S506 Series
Technical Datasheet:
S506-8-R   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
8A
:
250V
:
5mm x 20mm
:
-
:
S506 Series
:
80A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S506 series from Bussmannn are time delay, cartridge fuses with 5mm x 20mm physical size. Cartridge fuses are used to protect circuits where higher amps or volt ratings required.
  • Low breaking capacity
  • Glass tube, nickel plated brass end cap construction
  • Designed to meet IEC 60127-2/3 (32mA-10A) and extensions (12.5A-15A) standards
  • UL, CSA, cURus, SEMKO, VDE, BSI, IMQ, PSE/JET, CCC, UR approved
  • Rated voltage rating of 250VAC
  • Time delay compatibility for inductive circuits
  • Available in 35A, 40A, 50A, 63A. 80A, 100A, 125A breaking capacity

Applications

Industrial, Safety

Related Searches

822 In stock

822 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/1/20

S$0.977 ( S$1.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.977 (S$1.05)