You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EMR4-I15-1-A - 

Current Monitoring Relay, EMR4 Series, DPDT, 30 mA, DIN Rail, Screw

EMR4-I15-1-A - Current Monitoring Relay, EMR4 Series, DPDT, 30 mA, DIN Rail, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EMR4-I15-1-A
Order Code:
2532793
Product Range
EMR4 Series
Technical Datasheet:
EMR4-I15-1-A   Datasheet
See all Technical Docs

Product Information

:
EMR4 Series
:
DPDT
:
30mA
:
DIN Rail
:
-
:
Screw
:
24VDC
:
240V
:
300mA
:
15A
:
750mW
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EMR4-I15-1-A from Eaton is a current monitoring relay. It is required for various applications in electrical switchgear technology. The current monitor EMR4-I15-1-A is suitable for monitoring of single phase DC and AC networks. The selectable lower or upper tripping limit means that they can be used for the underload or overload monitoring of pumps and drilling machines. The on-delay can be selected between 0.1s to 30s in order to bridge transitory current peaks. The relay features a second changeover contact that is used for indication purpose. It complies with IEC 255-6 standard.
  • Status display via LED
  • Current measuring range from 0.3A to 1.5A, 1A to 5A and 3A to 15A
  • Measuring range can be extended with current transformer or shunts
  • Switching hysteresis adjustable from 3% to 30%
  • Monitors of one upper or lower limit
  • Supply voltage range from 24VAC to 240VAC at 50Hz/60Hz and 24VDC to 240VDC
  • Enclosure measurements (W x H x D) of 22.5mm x 78mm x 100mm
  • Operating ambient temperature from -20°C to 60°C
  • UL 508 listed and CSA-22.2 certified
  • IP50/IP20 degree of protection for enclosures/terminals

Applications

Industrial

Alternatives for EMR4-I15-1-A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$254.04 (S$271.82)   ( ) 5+ S$247.08 (S$264.38)   ( ) 10+ S$241.86 (S$258.79)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$395.20 ( S$422.86 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$395.20 (S$422.86)