You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EATON 8811K17

Toggle Switch, Off-On, SPST, Non Illuminated, Panel Mount, 25 A

EATON 8811K17
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EATON EATON
Manufacturer Part No:
8811K17
Order Code:
1608102
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
8811K17   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Off-On

:
SPST

:
Non Illuminated

:
TUK SGACK902S Keystone Coupler

:
Panel Mount

:
25A

:
115V

:
Solder

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 8811K17 is a single-pole single-throw (SPST) heavy-duty AC Toggle Switch with brass screw termination and OFF-NONE-ON function. The military purpose lever sealed switch has maintained function and thermoset moulding base. The switch mechanisms are completely enclosed to resist the entrance of contaminants into the switch and all metal parts are plated to resist corrosion. The switch has silicone rubber lever seal assembled between the lever and the bushing to resist the entrance of contaminants such as dust, sand or water into the contact structure.
  • Slow-make/slow-break butt contact
  • Meet the requirements of MIL-S-83731

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Aerospace, Defence, Military, Commercial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$39.40 ( S$42.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$39.40 (S$42.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$37.42 (S$40.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$35.86 (S$39.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --