You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TCOR75S

Adhesive, Thermally Conductive RTV, Silicone, 1 Part, Oxime Cure, Syringe, White, 75 ml

TCOR75S - Adhesive, Thermally Conductive RTV, Silicone, 1 Part, Oxime Cure, Syringe, White, 75 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TCOR75S
Order Code:
1743753
Also Known As:
ETCOR75S
Technical Datasheet:
TCOR75S   Datasheet
See all Technical Docs

Product Information


:
RTV Silicone

:
White

:
1.8W/m.K

:
2MPa

:
Syringe

:
75ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Electrolube TCOR is a single component, 100% solids, low odour RTV which cures upon exposure to atmospheric moisture. The product offers a high degree of thermal conductivity and is suitable for use over a very wide temperature range, making it ideal for a wide variety of uses, particularly in automotive applications. Combining the properties of silicone rubber pads with those of a conventional heat transfer paste, TCOR has been designed to fill the gap between the device and heat sink, thus reducing the thermal resistance. It can be applied around components and power resistors to dissipate excess heat to heat sinks, avoiding any potential overheating and subsequent failures. It can be used as a low bond strength adhesive, sealant or gasketing compound.
  • Single part, low odour RTV
  • Very high thermal conductivity: 1.80 W/m
  • Exceptionally wide operating temperature range: -50°C to +230°C
  • Moisture cure - releasing oxime upon cure
  • Easy to apply - use with TCR Gun Applicator
  • Good bond strength and remains flexible at high temperatures
  • Temperature range from -50°C to 230°C
  • Syringe dispenser
  • 75ml volume

Applications

Industrial

Also Known As

ETCOR75S

Associated Products

Compare Selected
Best Seller

Available for back order

Deliveries start from 2/8/20

Notify me when back in stock

S$62.47 ( S$66.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$62.47 (S$66.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$61.23 (S$65.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$59.98 (S$64.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.