You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WIFI DONGLE - 

USB DONGLE, WLAN, 150MBPS

WIFI DONGLE - USB DONGLE, WLAN, 150MBPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
WIFI DONGLE
Order Code:
2437981
Technical Datasheet:
WIFI DONGLE   Datasheet
See all Technical Docs

Product Overview

The Wi-Fi dongle is a high performance and cost effective WLAN USB module which connects user's development platform to a wireless local area network. It has greater bandwidth making data transmission more efficient, whilst also supporting wireless roaming with consistent wireless connection. Wi-Fi dongle uses the latest channel detection technology to enhancing wireless performance. It can be used in 2.4GHz or 5GHz frequency bands.
  • 802.11n compliant
  • Support data rate up to 150Mbps

Applications

Communications & Networking, Wireless

Warnings

Do not alter the frequency at which this product operates, doing so will breach the Radio and Telecommunications Terminal Equipment Directive 1995/5/EC.

Product Information

:
-
:
USB
:
Wireless Connectivity
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$14.49 ( S$15.50 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$14.49 (S$15.50)