You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EMBEDDED PI

Evaluation Board, Embedded Pi, Triple Play Platform for Raspberry Pi/Arduino™/32-Bit embedded ARM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EMBEDDED PI
Order Code:
2301086
Technical Datasheet:
EMBEDDED PI   Datasheet
See all Technical Docs

Product Information


:
STMicroelectronics

:
8 / 32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32

:
Embedded Pi Board, 4x Plastic Standoffs, 26 Way Ribbon Cable, 10 Way Ribbon Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Embedded Pi is a triple play platform for Raspberry Pi, Arduino and 32bit embedded ARM. Blending all three communities together, Embedded Pi helps to get the most out of each platform. The Embedded Pi is based on the STMicroelectronics STM32F103 MCU, and can operate as a bridge between Raspberry Pi and Arduino shields and in standalone mode as a Cortex-M3 evaluation board. Embedded Pi has three operation modes, selectable by jumpers, to full fill all the possibilities of operation to get most out of all. The three modes are STM32/standalone mode, ST-Adapter mode and Raspberry Pi mode.
  • Provides Raspberry Pi with easy access to abundant Arduino shields
  • Brings 32bit ARM MCU into the world of Arduino
  • Raspberry Pi and STM32 can work with each other to control the Arduino shields or other accessories
  • 128KB of flash memory and 20KB of SRAM
  • Form factor compatible with Arduino shields
  • Enhances the control capability of Raspberry Pi
  • A complete set of FREE CooCox ARM development tool platform for ARM development

Applications

Embedded Design & Development, Sensing & Instrumentation, Motor Drive & Control, Hobby & Education, Communications & Networking

Contents

Embedded Pi board, USB 2.0 cable, Two flat cables, Four rubber columns, Technical documents.

Footnotes

Compatible with Raspberry Pi Model A/B

Associated Products

Compare Selected
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 19/10/20

Notify me when back in stock

S$39.50 ( S$42.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$39.50 (S$42.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.