You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B43305E2108M000

Electrolytic Capacitor, Snap-in, 1000 µF, 250 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C

EPCOS B43305E2108M000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43305E2108M000
Order Code:
2283934
Product Range
B43305
Technical Datasheet:
B43305E2108M000   Datasheet
See all Technical Docs

Product Range Selector (B43305)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000µF

:
250V

:
± 20%

:
Quick Connect, Snap-In

:
2000 hours @ 85°C

:
Polar

:
B43305

:
25mm

:
10mm

:
-40°C

:
85°C

:
50mm

:
0.13ohm

:
B43305

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The B43305 series general-purpose grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case fully insulated with PVC. It has snap-in solder pins to hold component in place on PC-board, overload protection by safety vent on the base and minus pole marking on case surface, it is not insulated from case. It features ultra compact design, extremely high CV and high ripple current capability. It is used in switch-mode power supplies in entertainment electronics and uninterruptable power supplies.
  • Charge-discharge proof, polar
  • Voltage derating (0.93VR) enables 105°C operation, more details available
  • Different case sizes available for each capacitance value
  • Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5
  • Version with PET insulation available
  • 200 to 450VDC Rated voltage range
  • 68 to 3300µF Rated capacitance range

Applications

Industrial, Power Management

No Longer Manufactured

S$11.05 ( S$11.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.05 (S$11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$9.82 (S$10.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$8.60 (S$9.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$7.86 (S$8.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$6.76 (S$7.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$6.26 (S$6.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$6.22 (S$6.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --