You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

510AE - 

Cutter & Stripper, 120mm, 30-18 AWG / 0.25-1.02mm Insulated & Fibre Optic Jacket from Wires

510AE - Cutter & Stripper, 120mm, 30-18 AWG / 0.25-1.02mm Insulated & Fibre Optic Jacket from Wires

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
510AE
Order Code:
904739
Also Known As:
GTIN UPC EAN: 043127076121

Product Information

:
30AWG to 18AWG
:
0.25mm to 1.02mm
:
Insulation & Fiber Optic Jacket from Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 510AE is a 120mm high precision Stripping Tool with high grade steel, ESD safe. Front stripping tool. Adjustable for different diameters. Diameter adjustable with screw with interchangeable side cutting blade. For all kind of insulation and fibre optic outer jackets. For use with 18-30AWG wires.
  • Anti-glare finish

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 043127076121

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$177.16 ( S$189.56 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$177.16 (S$189.56)