You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

552S - 

Stripping Tool, Side, 42-30AWG / 0.06-0.25mm Insulation/PTFE/ETFE/Stranded/Fiber Optic Wires

552S - Stripping Tool, Side, 42-30AWG / 0.06-0.25mm Insulation/PTFE/ETFE/Stranded/Fiber Optic Wires

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
552S
Order Code:
7256437
Also Known As:
GTIN UPC EAN: 043127136610
Technical Datasheet:
552S   Datasheet
See all Technical Docs

Product Information

:
42AWG to 30AWG
:
0.06mm to 0.25mm
:
Insulation, PTFE, ETFE, Stranded / Fiber Optic Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Unique high precision stripping tool for wire (dia. 0,08 - 0,25mm / 0.010 - 0.003) including stranded wires. Strips one size at a time, ay type of insulations, PTFE, Tezel fibre optics, etc. without scratching the cores.

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 043127136610

Related Searches

23 In stock

23 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$260.17 ( S$278.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$260.17 (S$278.38)
  ( )
4+ S$247.39 (S$264.71)