You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2101G-125 - 

Cutter, Progressive, Side, 133 mm, Straight, 1.6 mm

2101G-125 - Cutter, Progressive, Side, 133 mm, Straight, 1.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2101G-125
Order Code:
3105489
Also Known As:
GTIN UPC EAN: 7314150106462
Technical Datasheet:
2101G-125   Datasheet
See all Technical Docs

Product Information

:
Side
:
133mm
:
Straight
:
1.6mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2101G-125 is a Side Cutting Pliers with progressive edge. It is made of high performance alloy steel with anti-corrosion treated black finish. The ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip. The cutting radius progresses along the edge in order to cut hard material like piano wire close to the joint and soft materials like copper and plastic insulated wire at the tip. The distance from the joint to the centre of the cutting edges is reduced, giving greater leverage and increased cutting capacity.
  • Maximum comfort with minimum effort due to the ergonomic design
  • Self opening handles when spring activated
  • Side cutting pliers developed according to the scientific ERGO™ process
  • Induction hardened cutting edges
  • Screw joint that provides excellent running and accurate alignment of the cutting edges
  • Round shaped jaws give improved accessibility in confined spaces
  • Equipped with a patented return spring featuring an ON/OFF function

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150106462

Related Searches

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$57.38 ( S$61.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$57.38 (S$61.40)