You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BE-8915 - 

Screwdriver, TORX® T15, ERGO™ Design Handle, Chrome Plated Blade, 192 mm

BE-8915 - Screwdriver, TORX® T15, ERGO™ Design Handle, Chrome Plated Blade, 192 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BE-8915
Order Code:
7238186
Also Known As:
GTIN UPC EAN: 7314150027774
Technical Datasheet:
BE-8915   Datasheet
See all Technical Docs

Product Information

:
T15
:
70mm
:
192mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BE-8915 is a 192mm Torx® Screwdriver developed according to the scientific ERGO™ process. The blade is made of chrome-plated and entirely hardened high performance alloy steel and black finish tip for higher accuracy. It offers 3-­component handle for maximum user comfort and force transmission.
  • For Torx® head screws
  • Easy to choose the right tip with the colour coded handle and the symbol on the domed end

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150027774

Related Searches

15 In stock

15 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$17.90 ( S$19.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$17.90 (S$19.15)