You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BE-9881S - 

Screwdriver Set, Insulated, Slotted/Phillips, 5-Piece

BE-9881S - Screwdriver Set, Insulated, Slotted/Phillips, 5-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BE-9881S
Order Code:
3524164
Also Known As:
GTIN UPC EAN: 7314151839307
Technical Datasheet:
BE-9881S   Datasheet
See all Technical Docs

Product Information

:
4, 3, 5.5mm, PH1, PH2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BE-9881S is a Screwdriver Set for slotted and Phillips® PH-head screws. The blade is made of VANADIUM-EXTRA and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. The permanent colour code on both ends of handle is suitable for easy identification of screw type.
  • Marking with the year of manufacture
  • Intensified cold stroke test
  • For work on live equipment up to 1000V
  • Examination piece-wise in water bath with 10kV

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314151839307

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$94.99 ( S$101.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$94.99 (S$101.64)