You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SVP100 - 

Pickup Tool, Vacuum, ESD Safe, SOLDAVAC Series, 150 mm Length

SVP100 - Pickup Tool, Vacuum, ESD Safe, SOLDAVAC Series, 150 mm Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ERSA ERSA
Manufacturer Part No:
SVP100
Order Code:
4422831
Technical Datasheet:
SVP100   Datasheet
See all Technical Docs

Product Information

:
Vacuum Pick-Up Tool
:
150mm
:
14mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SVP100 from Ersa is a SMD vampir component placer. It is made for easy, safe and precise handling of SMD components. The ESD feature enables to work safely on voltage sensitive SMT components. It can store suction nozzles and cup safely in end of aluminium grip which are currently not being used and they are easily accessible at all times.
  • Nickel plated aluminium handle
  • Length of 150mm
  • Housing diameter is 14mm
  • Weight of 0.069kg

Contents

SMD vampir component placer, Bent sucction nozzle (0SVP12K), Three rubber cups.

Alternatives for SVP100

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$70.04 (S$74.94)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$127.73 ( S$136.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$127.73 (S$136.67)