You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESM-BA 301 - 

Safety Relay, 24 V, 3NO / 1NC, ESM Series, DIN Rail, 8 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUCHNER EUCHNER
Manufacturer Part No:
ESM-BA 301
Order Code:
8241902
Product Range
ESM Series
Technical Datasheet:
ESM-BA 301   Datasheet
See all Technical Docs

Product Information

:
24V
:
3NO / 1NC
:
ESM Series
:
DIN Rail
:
8A
:
Screw
:
250V
:
50V
:
-
:
IP20
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESM-BA 301 from Euchner is a safety relay. This safety relay is designed to evaluate connected safety components and reliably turn off hazardous machine functions in the event of an unsafe condition. It will also ensure that the machine cannot be restarted until the unsafe condition is corrected and the module reset. This can be used to protect people, machinery and manufacturing processes.
  • 3NO + 1NC contact configuration
  • Non time delay category 4 according to EN ISO 13849‑1
  • Minimum switching current of 5mA at 24VDC
  • Maximum switching voltage of 24VDC

Applications

Industrial, Power Management, Automation & Process Control, Safety

Related Searches

48 In stock

9 available for next business day delivery
39 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

S$288.89 ( S$309.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$288.89 (S$309.11)
  ( )
5+ S$283.82 (S$303.69)
  ( )
10+ S$269.63 (S$288.50)
  ( )
25+ S$260.93 (S$279.20)