You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

380941 - 

Clamp Meter, AC/DC Current, AC/DC Voltage, Frequency, Resistance, 200 A, 400 V, 400 V, 400 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
380941
Order Code:
2836690
Also Known As:
GTIN UPC EAN: 793950389416
Technical Datasheet:
380941   Datasheet
See all Technical Docs

Product Information


:
AC/DC Current, AC/DC Voltage, Frequency, Resistance

:
200A

:
400V

:
400V

:
400ohm

:
Average

:
Manual

:
3.75

:
23mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mini DC/AC Clamp Meters ideal for low current measurements, with their high resolution, the ideal tool for accurately measuring very low AC & DC currents. Smaller in size than traditional clamp meters, they easily fit into tight spaces.
  • Large 4000 count LCD display with full function indication
  • High resolution to 10mA AC/DC
  • Fast 40 segment bargraph
  • One touch Auto Zero for DC Current measurements
  • Measure current draw when conducting energy usage audits
  • Min/Max, Data hold and Auto power off
  • 0.9" (23mm) clamp jaw opening

Applications

Industrial, Maintenance & Repair, Test & Measurement

Also Known As

GTIN UPC EAN: 793950389416

Associated Products

Compare Selected

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$673.40 ( S$720.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$673.40 (S$720.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.