You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

380942 - 

Clamp Meter, AC/DC Current, AC/DC Voltage, 30 A, 400 V, 400 V, True RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
380942
Order Code:
2836691
Technical Datasheet:
380942   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage
:
30A
:
400V
:
400V
:
-
:
True RMS
:
Auto, Manual
:
3.75
:
23mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mini DC/AC Clamp Meters ideal for low current measurements, with their high resolution, the ideal tool for accurately measuring very low AC & DC currents. Smaller in size than traditional clamp meters, they easily fit into tight spaces.
  • Low AC/DC Current measurements with high resolution to 0.1mA AC and 1mA DC
  • True RMS for measurements where distortion may otherwise cause inaccuracies
  • Voltage measurements using test leads
  • Fast 40 segment bargraph
  • One touch Auto Zero for DC Current measurements
  • Min/Max, Data hold and Auto power off
  • 0.9" (23mm) clamp jaw opening

Applications

Industrial, Maintenance & Repair, Test & Measurement

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

S$624.66 ( S$668.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$624.66 (S$668.39)