You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

380947 - 

Clamp Meter, AC/DC Current, Frequency, 400 A, True RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
380947
Order Code:
2836692
Technical Datasheet:
380947   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, Frequency
:
400A
:
-
:
-
:
-
:
True RMS
:
Auto, Manual
:
3.75
:
23mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mini DC/AC Clamp Meters ideal for low current measurements, with their high resolution, the ideal tool for accurately measuring very low AC & DC currents. Smaller in size than traditional clamp meters, they easily fit into tight spaces.
  • Large 4000 count LCD display with full function indication
  • True RMS measurements with 1mA AC resolution
  • Non-contact Frequency measurements to 10kHz through the clamp jaws
  • Fast 40 segment bargraph
  • One touch Auto Zero
  • Min/Max, Data hold and Auto power off
  • 0.9" (23mm) jaw opening

Applications

Industrial, Maintenance & Repair, Test & Measurement

Alternatives for 380947

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$113.59 (S$121.54)   ( ) 5+ S$109.37 (S$117.03)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/8/19

Contact me when back in stock

S$486.58 ( S$520.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$486.58 (S$520.64)