You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EX363

11 Function HVAC Digital Multimeter, EX360 Series, 6000 Count, True RMS, Auto Range

EX363 - 11 Function HVAC Digital Multimeter, EX360 Series, 6000 Count, True RMS, Auto Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EX363
Order Code:
2688647
Product Range
EX360 Series
Technical Datasheet:
EX363   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
-

:
True RMS

:
6000

:
Auto

:
1kV

:
1kV

:
600µA

:
600µA

:
40Mohm

:
3 Years

:
EX360 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EX Series from Extech Instruments provides professional DMM's loaded with advanced features and functions. In addition to standard DMM features, they offer a Low impedance (LoZ) mode, backlit LCD, non‐contact voltage detector that safely senses electrical sources, variable frequency voltage measurement. True RMS provides accurate readings when measuring distorted or noisy waveforms.
  • Measures DC/AC voltage range from 0.1mV to 1000V
  • Measures resistance range from 0.1ohm to 40Mohm
  • Measures capacitance range from 1nF to 10mF
  • Measures frequency range from 0.01Hz to 100KHz
  • Measures DC/AC µA current of 600µA and temperature (type K) range of -40 to 742°F (-40 to 394°C)
  • Includes diode test, continuity test
  • Fast 60 segment analogue bargraph for viewing trends
  • Built-in non-contact AC voltage detector (NCV) with hi/low ranges and LED indicator
  • 6000 count white LED backlit display
  • Dimension is 6.5" x 3.2" x 1.7" (164mm x 82mm x 44mm), weight is 5.9oz (450g)
  • Auto power-off function
  • Power: 1x PP3 battery (included)

Applications

Test & Measurement, HVAC

Contents

EX363 true RMS digital multimeter, Test leads, 9V battery, Holster with tilt stand, General purpose bead wire temperature probe, Built-in magnet.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for EX363

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ S$209.05 (S$223.68)   ( )

Restricted Item Add

Associated Products

Compare Selected

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$345.27 ( S$369.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$345.27 (S$369.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.