You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AN5,5X150 - 

Screwdriver, Slotted, 5, 150 mm Blade, 5.5 mm Tip, 259 mm Overall

AN5,5X150 - Screwdriver, Slotted, 5, 150 mm Blade, 5.5 mm Tip, 259 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FACOM FACOM
Manufacturer Part No:
AN5,5X150
Order Code:
1628805

Product Information

:
5.5mm
:
150mm
:
259mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AN5,5X150 is a 259mm Screwdriver with hardened black tipped mat chrome blade finish. This screwdriver features round shank for access in wells, extra-long blades for increased accessibility. Bi-material grip resists to impacts, abrasion and chemicals. It is suitable for use with slotted head screws and machined blades.
  • Silicon carbon blade strong and resistant to flexion

Applications

Maintenance & Repair

Alternatives for AN5,5X150

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$12.32 ( S$13.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.32 (S$13.18)