You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ANX10X75

Screwdriver, TORX® T10, Protwist®, Bi-Material Grip Handle, 184 mm

ANX10X75 - Screwdriver, TORX® T10,  Protwist®, Bi-Material Grip Handle, 184 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FACOM FACOM
Manufacturer Part No:
ANX10X75
Order Code:
1628826

Alternatives for ANX10X75

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ S$13.84 (S$14.81)   ( )

Restricted Item Add
     
Restricted Item Add

Product Overview

The ANX10X75 is a 184mm Protwist® Screwdriver offers strong and resistant to flexion silicon carbon blade with black tipped mat chromed finish. It is suitable for Torx® screws.
  • Bi-material grip resists to impacts, abrasion and chemicals
  • Compliant with Torx® specifications

Applications

Maintenance & Repair

Product Information


:
T10

:
75mm

:
184mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

S$12.99 ( S$13.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.99 (S$13.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.