You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

26.01.8.230.0000 - 

General Purpose Relay, 26 Series, Power, SPST-NO, 230 VAC, 10 A

26.01.8.230.0000 - General Purpose Relay, 26 Series, Power, SPST-NO, 230 VAC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
26.01.8.230.0000
Order Code:
1455193
Product Range
26 Series
Technical Datasheet:
26.01.8.230.0000   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
230VAC
:
10A
:
26 Series
:
Panel
:
-
:
250VAC
:
Screw
:
-
:
Silver Nickel
:
6.25kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 26.01.8.230.0000 is a 1-phase electromechanical Step Relay with electrically separate coil and contact circuits. Relay has SPST-NO contact configuration with screw terminals and cadmium free contact material.
  • Electromechanical step relay
  • SPST-NO contact configuration
  • AC coil
  • Panel mount
  • 0.9W of power lost to the environment with rated current and coil de-energized
  • Cadmium-free contact material

Applications

Industrial

Related Searches

125 In stock

125 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$13.96 ( S$14.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$13.96 (S$14.94)
  ( )
5+ S$13.33 (S$14.26)
  ( )
10+ S$12.22 (S$13.08)