You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

30.22.7.012.0010 - 

Signal Relay, 12 VDC, DPDT, 2 A, 30 Series, Through Hole, DC

30.22.7.012.0010 - Signal Relay, 12 VDC, DPDT, 2 A, 30 Series, Through Hole, DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
30.22.7.012.0010
Order Code:
1217369
Product Range
30 Series
Technical Datasheet:
30.22.7.012.0010   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
DPDT
:
2A
:
30 Series
:
Through Hole
:
DC
:
Solder
:
125V
:
30V
:
Silver Nickel
:
720ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 30 series from Finder are signal relays. These are double pole, sensitive DC coil relays available in subminiature industry standard DIL package.
  • DPDT contact configuration
  • Low level switching capability
  • UL and CSA standards approved
  • Sensitive DC coil of 200mW
  • Switching capacity of 2A at 125VAC
  • Cadmium free contact materials
  • Selectable coil voltage of 5VDC, 6VDC, 9VDC, 12VDC, 24VDC
  • Wash tight RT III version

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Related Searches

2,210 In stock

2,210 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$7.37 ( S$7.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.37 (S$7.89)
  ( )
25+ S$6.92 (S$7.40)
  ( )
100+ S$6.44 (S$6.89)
  ( )
250+ S$5.92 (S$6.33)
  ( )
500+ S$5.34 (S$5.71)