You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

36.11.9.012.4011 - 

General Purpose Relay, 36 Series, Power, SPDT, 12 VDC, 10 A

36.11.9.012.4011 - General Purpose Relay, 36 Series, Power, SPDT, 12 VDC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
36.11.9.012.4011
Order Code:
2311439
Product Range
36 Series
Technical Datasheet:
36.11.9.012.4011   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
10A
:
36 Series
:
Through Hole
:
-
:
250VAC
:
Solder
:
-
:
Silver Tin Oxide
:
400ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 36 series from Finder are miniature PCB relays. These are single pole, sensitive DC coil electromechanical relays available in subminiature "Sugar cube" package.
  • Sugar cube size relay
  • -40 to 85°C Operating temperature range
  • Wash tight RT III environmental protection rating
  • SPDT contact configuration

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Related Searches

411 In stock

411 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

175 will be available for delivery on 16/11/19
75 will be available for delivery on 11/12/19

More stock available week commencing 16/12/19

S$3.71 ( S$3.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.71 (S$3.97)
  ( )
25+ S$3.44 (S$3.68)
  ( )
100+ S$3.35 (S$3.58)
  ( )
200+ S$3.27 (S$3.50)
  ( )
300+ S$3.19 (S$3.41)