You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

38.51.0.240.0060 - 

General Purpose Relay, 38 Series, Interface, SPDT, 240 V, 6 A

38.51.0.240.0060 - General Purpose Relay, 38 Series, Interface, SPDT, 240 V, 6 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
38.51.0.240.0060
Order Code:
1169356
Product Range
38 Series
Technical Datasheet:
38.51.0.240.0060   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
240V
:
6A
:
38 Series
:
DIN Rail
:
-
:
250VAC
:
Screw
:
-
:
Silver Nickel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 38.51.0.240.0060 is a 1-pole Electromechanical Relay Interface Module with AC/DC coil, 38.51 series. 1CO (SPDT) contact configuration, AgNi contact. Ideal interface for PLC and electronic systems. Integral coil indication and protection circuit. Screw terminal. Instant ejection of relay using plastic retaining clip.
  • IP20 Protection rating

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

60 will be available for delivery on 5/10/19
60 will be available for delivery on 19/10/19
20 will be available for delivery on 16/11/19

More stock available week commencing 18/11/19

Contact me when back in stock

S$40.82 ( S$43.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$40.82 (S$43.68)
  ( )
15+ S$39.42 (S$42.18)
  ( )
25+ S$39.00 (S$41.73)