You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

50.12.9.024.1000 - 

Safety Relay, 24 VDC, DPDT, 50 Series, Through Hole, 8 A, Solder

50.12.9.024.1000 - Safety Relay, 24 VDC, DPDT, 50 Series, Through Hole, 8 A, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
50.12.9.024.1000
Order Code:
1329681
Product Range
50 Series
Technical Datasheet:
50.12.9.024.1000   Datasheet
See all Technical Docs

Product Information

:
24VDC
:
DPDT
:
50 Series
:
Through Hole
:
8A
:
Solder
:
250V
:
30V
:
Silver Nickel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 50 series from Finder are safety relays. These PCB relays have force guided contacts according to EN 50205 type B standards.
  • DPDT contact configuration
  • High physical separation between adjacent contacts
  • Cadmium free contact materials
  • 8mm, 6kV (1.2/50µs) isolation between coil and contacts
  • Flux proof RTII version
  • 5mm contact pinning
  • Switching capacity of 8A at 250VAC
  • Selectable DC coil voltage of 5VDC, 6VDC, 12VDC, 24VDC, 48VDC, 60VDC, 110VDC, 125VDC
  • For medium duty switching, suggested for DC loads
  • Gold plate contacts for low level switching capability

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Safety

Associated Products

Compare Selected

Related Searches

620 In stock

178 available for next business day delivery
442 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1,900 will be available for delivery on 21/9/19

More stock available week commencing 28/10/19

S$14.46 ( S$15.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$14.46 (S$15.47)
  ( )
15+ S$13.98 (S$14.96)
  ( )
50+ S$13.67 (S$14.63)