You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

67.23.9.012.4300 - 

General Purpose Relay, 67 Series, Power, 3PST-NO, 12 VDC, 50 A

67.23.9.012.4300 - General Purpose Relay, 67 Series, Power, 3PST-NO, 12 VDC, 50 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
67.23.9.012.4300
Order Code:
2295784
Product Range
67 Series
Technical Datasheet:
67.23.9.012.4300   Datasheet
See all Technical Docs

Product Information

:
3PST-NO
:
12VDC
:
50A
:
67 Series
:
Through Hole
:
-
:
400VAC
:
Solder
:
-
:
Silver Tin Oxide
:
85ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 67 series 50A printed circuit-mount Power Relay for photovoltaic inverters. It is suitable for use at ambient temperatures up to 85°C (with energy-saving coil energization) or 70°C (with standard coil energization).
  • Reinforced insulation between coil and contacts
  • 2 and 3-pole Versions (NO, double break contacts)
  • Contact gap >=3mm, according to VDE 0126-1-1, EN 62109-1, EN 62109-2
  • DC coils, with only 170mW holding power

Applications

Industrial, Power Management

Related Searches

24 In stock

24 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

S$69.15 ( S$73.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$69.15 (S$73.99)