You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CM46 - 

Clamp Meter, True RMS, 400 A AC, 600 V DC, 30 mm Jaw Opening Max.

CM46 - Clamp Meter, True RMS, 400 A AC, 600 V DC, 30 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
CM46
Order Code:
2751405
Product Range
CM4X Series
Technical Datasheet:
CM46   Datasheet
See all Technical Docs

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature

:
400A

:
600V

:
600V

:
60ohm

:
True RMS

:
Manual

:
3.83

:
30mm

:
CM4X Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CM46 from Flir Systems is a CM4X series professional 400A AC/DC digital true RMS clamp meter with Accu-Tip and type K. It is an affordable true RMS meter designed for commercial and residential electricians. The CM46 offers both AC/DC clamp measurement. The meter is equipped with a bright backlit display for ease of use inside electrical panels. Accu-Tip technology delivers amperage measurements on smaller gauged wires more accurately to a tenth of a digit. The model offers MAX/MIN/AVG recording, diode measurement, frequency measurement and electrical field detection help to determine voltage presence and relative strength of the field. Made with an tough, overmoulded, easy to grip design, the CM42 clamp meter is durable enough to withstand a two meter drop and the slim form factor is convenient to carry in toolbag anywhere you go. Electrical field detection (NCV) determines if voltage is present and the relative strength of the field for safety.
  • Precise, accurate measurements and high accuracy, resolution in small panels
  • Data hold, zero function and low pass filter (VFD) for voltage measurement, 2x AAA battery type
  • Built rugged to last for years to come, slim & portable size, 10 ohm< & < 250 ohm continuity
  • Operates at -10 to 50°C (14 to 122°F), 3-5/6 digits 6000 counts display, 400A clamp-on DC current
  • Professional performance at an affordable price, built to accept up to a 30mm maximum conductor
  • UL, CE certifications, CAT IV 300V/CAT III 600V category, 60A Accu-Tip clamp-on DC current
  • 600V DC voltage (±1.0% accuracy), 600V AC voltage (digital low pass filter/VFD) (±1.0% accuracy)
  • 400A clamp-on AC current (50Hz to 100Hz) (100 to 400Hz), 2500µF capacitance, 2000µA DCµA
  • 60A Accu-Tip clamp-on AC current, 50 to 400Hz frequency, 60Kohm resistance, 2V diode test
  • 600V AC + DC voltage (digital low pass filter/VFD), -40°C to 400°C temperature measurement range

Applications

Test & Measurement, Thermal Management, Maintenance & Repair

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 10/8/20

Notify me when back in stock

S$352.44 ( S$377.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$352.44 (S$377.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.