You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CM57

Clamp Meter, AC Current, 3 kA, True RMS

CM57 - Clamp Meter, AC Current, 3 kA, True RMS
CM57 - Clamp Meter, AC Current, 3 kA, True RMS
CM57 - Clamp Meter, AC Current, 3 kA, True RMS
CM57 - Clamp Meter, AC Current, 3 kA, True RMS
CM57 - Clamp Meter, AC Current, 3 kA, True RMS
CM57 - Clamp Meter, AC Current, 3 kA, True RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
CM57
Order Code:
2856044
Technical Datasheet:
CM57   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Current

:
3kA

:
-

:
-

:
-

:
True RMS

:
Auto, Manual

:
3.75

:
4.7"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Flexible clamp meter with Bluetooth® designed to simplify difficult current measurements
  • CAT IV 600V, CAT III 1000V safety rating
  • 3000 count LCD with backlight and dual LED worklights
  • True RMS AC current up to 3000A for multiple conductor measurements
  • Data transfer to iOS® and Android™ devices via the FLIR Tools Mobile app
  • Flex coil 18" (45cm) length and 0.3" (7.5mm) diameter
  • Powered by 2 x 1.5V AAA batteries

Applications

Test & Measurement

2 In stock Need more?

2 available for 3 - 4 business days delivery

S$420.08 ( S$449.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$420.08 (S$449.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.