You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM62-NIST

Handheld Digital Multimeter, Professional, True RMS, Manual Range

DM62-NIST - Handheld Digital Multimeter, Professional, True RMS, Manual Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
DM62-NIST
Order Code:
2819809
Technical Datasheet:
DM62-NIST   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance

:
-

:
True RMS

:
-

:
Manual

:
600V

:
600V

:
10A

:
10A

:
6Mohm

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DM62-NIST from Flir is a professional digital mustimeter. This professional digital mustimeter provides rich features which helps to troubleshoot faster and more efficiently and stay safe while working. The DM62 has essential measurement features including True RMS AC/DC voltage and current, non-contact voltage detection, VFD mode and extended voltage measurement range up to 600 V. Whether you're a commercial electrician, electronics technician, or just need the right tool for DIY, the DM62 provides precise measurements and quality construction for everyday use.
  • Non-contact voltage detection allows you to test safely
  • 2m drop tested, CAT IV-300V, CAT III-600V safety category rating, IP40 rated
  • Measures 600.0V, 600.0mV AC/DC voltage, 600.0V VFD AC voltage, 10A, 600.0mA, 6000µA AC/DC current
  • Measures 6.000Mohm resistance, 200nF, 10.00mF capacitance
  • Measures temperature (type-K thermocouple) range from -40°F to 752.0°F
  • Diode test, continuity check
  • Auto power off, min/max/avg, relative mode and data hold
  • Size is 161mm x 80mm x 50mm

Applications

Test & Measurement

Contents

FLIR DM62 digital mustimeter with integral probe holder, 2 AAA batteries, Silicone test leads, Soft carrying case.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 14/9/20

Notify me when back in stock

S$459.24 ( S$491.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$459.24 (S$491.39)