You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM64-NIST

Handheld Digital Multimeter, HVAC, Temperature, NIST Calibrated, True RMS, Manual Range

DM64-NIST - Handheld Digital Multimeter,  HVAC, Temperature, NIST Calibrated, True RMS, Manual Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
DM64-NIST
Order Code:
2819811
Technical Datasheet:
DM64-NIST   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
-

:
True RMS

:
-

:
Manual

:
600V

:
600V

:
10A

:
10A

:
60Mohm

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The DM64-NIST from Flir is a professional digital mustimeter. This professional digital mustimeter provides rich features which helps to troubleshoot faster and more efficiently and stay safe while working. The FLIR DM64 is the right choice for professionals who install, inspect and maintain HVAC systems. It includes microamp measurement to test flame sensors, LoZ mode, measures capacitance and frequency and features a Type K thermocouple input for temperature measurement. It is easy to use and built to last, offering long-term stability and quality making it ideal for field use.
  • Non-contact voltage detection allows you to test safely
  • 2m drop tested, CAT IV-300V, CAT III-600V safety category rating, IP40 rated
  • Measures 600.0V, 600.0mV AC/DC voltage, 600.0V VFD AC voltage, 10A, 600.0mA, 6000µA AC/DC current
  • Measures 60.00Mohm resistance, 2000µF capacitance
  • Measures temperature (type-K thermocouple) range from -40°F to 752.0°F
  • Diode test, continuity check
  • Auto power off, min/max/avg, LoZ mode, relative mode, data hold function
  • Size is 161mm x 80mm x 50mm

Applications

Test & Measurement

Contents

DM64 mustimeter, 2x AAA alkaline batteries, Silicone test leads, Type-K thermocouple, Soft carrying case.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 14/9/20

Notify me when back in stock

S$491.28 ( S$525.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$491.28 (S$525.67)