You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM90

Handheld Digital Multimeter, Type K Temp, 1kV, 6000 Count

DM90 - Handheld Digital Multimeter, Type K Temp, 1kV, 6000 Count
DM90 - Handheld Digital Multimeter, Type K Temp, 1kV, 6000 Count
DM90 - Handheld Digital Multimeter, Type K Temp, 1kV, 6000 Count
DM90 - Handheld Digital Multimeter, Type K Temp, 1kV, 6000 Count

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
DM90
Order Code:
2853307
Technical Datasheet:
DM90   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
3.75

:
True RMS

:
6000

:
Auto, Manual

:
1kV

:
1kV

:
-

:
-

:
50Mohm

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FLIR DM90 is an affordable True RMS digital multimeter with a type-K thermocouple-an ideal tool for electricians,‎ service technicians and HVAC professionals to have on the job. Equipped with rich features,‎ including LoZ,‎ VFD mode,‎ and µA current measurement capability,‎ the FLIR DM90 gives you trusted readings to troubleshoot and repair a wide range of electrical and electronic systems. Meter has 18 functions,‎ including DC voltage,‎ AC voltage,‎ DC current (including µA)‎,‎ AC current (including µA)‎,‎ resistance,‎ type-K thermocouple contact temperature,‎ capacitance,‎ frequency,‎ diode,‎ continuity. The FLIR DM90 is shipped fully tested and calibrated,‎ and with proper use will provide years of reliable service. Comes with test leads, lead storage, Type K thermocouple, alligator probes, batteries and manual.
  • DM90 measures voltage, current, frequency, resistance, continuity, diode, capacitance, and temperature allowing you to verify problems with accurate readings
  • DM90 multimeter with LoZ and VFD modes, ua measurement, smart/Classic diode modes, min/max/Avg, peak min/max, hold, auto hold, and auto power off with Disable
  • Powerful LED work lights eliminate the need for a flashlight while a digital LCD display and intuitive, simple-to-operate user interface
  • Made tough for protection against splashing water and able to withstand a 3-meter drop, the DM90 is backed by FLIR's limited lifetime warranty
  • Includes DM90 multimeter, TA84 test lead storage & tripod adaptor, TA70 cat IV, alligator probes (slip on), and TA60 thermocouple adaptor with type K probe

Applications

Test & Measurement

Contents

Multimeter, TA84 test lead storage/tripod, TA70 CAT IV insulated alligator probes (slip on), TA60 thermocouple adapter with type K probe.

Available for back order

More stock available to supplier lead times which is approximately 30/11/20

Notify me when back in stock

S$409.93 ( S$438.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$409.93 (S$438.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange